Mean Well PWM-120-12 LED driver 120W 10A 12V DC dimmable IP67 PFC Surge Protect

MPN
PWM-120-12
Brand
Mean Well
EAN-13
4021087027021
Order Code
05-1379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £54.85
5+ £53.35
10+ £52.05
25+ £50.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-120-12 is an LED driver designed for constant voltage and current, delivering up to 120 W with 10 A at 12 V DC. It features a PFC circuit and surge protection, making it suitable for LED strip lighting applications. This dimmable power supply ensures efficient and reliable performance for indoor and outdoor LED installations.
Type LED driver
Output Voltage 12V DC
Max Output Power 120W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 280 x 100 x 50 mm
Height 50mm
IP Rating IP67
Length 280mm
Max. output current 10A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Protection Class IP20
Test mark EN61000-3-2 Class C
Weight 970g
Width 100mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot