Mean Well PSPA-1000-48 SMPSU 48V DC 21A 1008W Single 1 pc

MPN
PSPA-1000-48
Brand
Mean Well
EAN-13
4021087048712
Order Code
05-1373
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £166.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Mean Well's PSPA-1000-48 SMPSU is a Printed Circuit Board Power Supply Unit delivering 48 V DC at 21 A, totalling 1008 W. It features screw terminals for easy installation and is ideal for high-power applications in industrial equipment and automation systems. The SMPSU's robust design ensures reliability and efficiency in demanding environments.
Output Voltage [DC] 48V
Output Current 21A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2743000h
Operating temperature (min.) -20°C
Output Voltage 48V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1930g
Width 120mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot