Mean Well PSP-600-48 Series Enclosed SMPSU 48V 12.5A 600W PFC & protections

Image Representative of Range

Mean Well PSP-600-48 Series Enclosed SMPSU 48V 12.5A 600W PFC & protections

MPN
PSP-600-48
Brand
Mean Well
EAN-13
4021087015226
Order Code
05-1370
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £182.78
5+ £178.20
10+ £173.62
25+ £169.06
50+ £155.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Mean Well PSP-600-48 is a Switched Mode Power Supply Unit offering 48 V DC and 12.5 A output, suitable for various applications requiring a steady power source. It features a high power output of 600 W and screw terminals for secure connections, allowing it to handle significant electrical loads effectively. Typical applications include use in industrial equipment and electronic systems where reliable and efficient power delivery is essential.
Output Voltage 48 V/DC
Output Current 12.5A
Power Rating 600W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Max. output current 12.5A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Output current (details) 12.5 A
Output current (max.) - rounded 12.5A
Output voltage (max.) 48V DC
Power 600W
Product Type SMPSU
Type SMPSU
Weight 1937.50g
Width 120mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot