Mean Well PLM-25-700 LED driver 25W 0.7A 21-36V DC Surge protection

MPN
PLM-25-700
Brand
Mean Well
EAN-13
4021087015783
Order Code
05-1357
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.73
5+ £11.40
10+ £11.11
25+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Mean Well PLM-25-700 LED driver is a 25 W constant current unit providing 0.7 A at 21 - 36 V DC, designed for furniture applications. It includes surge protection for reliable performance. Typical uses include powering LED strips and transformers.
Type LED driver
Output Voltage 21V DC
Max Output Power 25W
Output Current 700mA
Input Voltage 295V AC
Connection Screw terminal
Dimensions (L x W x H) 145 x 38 x 22 mm
Height 22mm
IP Rating IP30
Length 145mm
Max. output current 0.7A
Minimum Input Volage 110V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Weight 125g
Width 38mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot