Mean Well PLC-60-12 LED driver 60W 12V DC PFC surge protection Class 2

MPN
PLC-60-12
Brand
Mean Well
EAN-13
4021087016148
Order Code
05-1351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Mean Well PLC-60-12 is a LED transformer with a constant voltage output of 12 V DC and a constant current rating of up to 5 A, offering 60 watts of power. It features a PFC circuit and surge protection, making it suitable for LED strips and other LED applications. Approved for use on furniture, this LED driver is not dimmable but provides reliable power supply for various lighting installations.
Type LED driver
Output Voltage 12V DC
Max Output Power 60W
Input Voltage 264V AC
Dimensions (L x W x H) 181.00 x 62.00 x 35.00 mm
Height 35.00mm
IP Rating IP20
Length 181.00mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class I
Weight 410.00g
Width 62.00mm

Reviews

Be the first to submit a review

Trustpilot