Mean Well PLC-30-24 LED Driver 30W 24V 1.25A Non-dimmable PFC Surge-Protected

MPN
PLC-30-24
Brand
Mean Well
EAN-13
4021087006309
Order Code
05-1350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.96 £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PLC-30-24 is a constant voltage LED driver with a 24 V DC output and 30 W power rating. It includes a PFC circuit and surge protection, making it suitable for powering LED strips. This driver is approved for use on furniture and provides a constant current of 0 - 1.25 A for non-dimmable applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 30W
Input Voltage 264V AC
Dimensions (L x W x H) 160.00 x 47.00 x 30.00 mm
Height 30.00mm
IP Rating IP20
Length 160.00mm
Max. output current 1.25A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class I
Weight 205.71g
Width 47.00mm

Reviews

Be the first to submit a review

Trustpilot