Mean Well PLC-30-12 LED driver 12V 30W CV/CC PFC circuit surge protected

MPN
PLC-30-12
Brand
Mean Well
EAN-13
4021087006330
Order Code
05-1349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Mean Well PLC-30-12 is an LED driver providing a constant current of 0 - 2.5 A and a constant voltage of 12 V DC with a power rating of 30 W. It features a PFC circuit and surge protection but is not dimmable. This part is suitable for use with LED strips and is approved for installation in furniture.
Type LED driver
Output Voltage 12V DC
Max Output Power 30W
Input Voltage 264V AC
Dimensions (L x W x H) 160.00 x 47.00 x 30.00 mm
Height 30.00mm
IP Rating IP20
Length 160.00mm
Max. output current 2.5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class I
Weight 200.00g
Width 47.00mm

Reviews

Be the first to submit a review

Trustpilot