Christmas Opening Hours and Delivery Dates here
Mean Well OWA-200E-48 PSU 48V 4.17A 200W

Image Representative of Range

Mean Well OWA-200E-48 PSU 48V 4.17A 200W

Order Code:

05-1319

Brand: Mean Well MPN: OWA-200E-48 EAN-13: 4021087075664
Qty Unit Price (Ex VAT)
1+ £52.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well OWA-200E-48 is a bench power supply unit with a fixed voltage output of 48 V and a current rating of 4.17 A, delivering a total power of 200 W. It is typically used in applications requiring consistent power delivery for electronic testing and development. This desk PSU is compact and reliable, making it suitable for workbench environments.
Type Bench PSU (fixed voltage)
Output Voltage 48V
Output Current 4.17A
Power Rating 200W
Connections 4-pin XLR
Height 39.5mm
Inputs Round plug CEE 7/7
Length 195mm
Max. output current 4.17A
Number of Outputs 1
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot