Mean Well Npf-200-54 LED Driver Constant Voltage Current 200.3W 3.71A No Dim

MPN
NPF-200-54
Brand
Mean Well
EAN-13
4021087075909
Order Code
16-9252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £55.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Mean Well NPF-200-54 is a robust LED driver designed to deliver a constant voltage and current output, offering a power capability of 200.3 watts with a maximum current rating of 3.71 amperes. This model is specifically engineered to suit applications where non-dimmable LED lighting is required, making it ideal for installations that demand stable power without variability in light intensity. Its reliability and efficiency are well-suited for use in outdoor lighting, architectural illumination, and industrial environments where dependable performance is essential. The driver is designed to maintain optimal performance under various conditions, ensuring longevity and safety in electrical systems requiring precise power management.
Type LED driver
Input Voltage 54V
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features not dimmable
Length 195mm
Max. output current 3.71A
Max. power 200.3W
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
No. of Inputs 1
No. of outputs 1
Output Current 200.3 W (max)
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot