Easter Opening Hours and Delivery Dates here

Mean Well NID35-5 DC/DC converter 3.5A 17.5W 1 output

Order Code:

05-1268

Brand: Mean Well MPN: NID35-5 EAN-13: 4021087052306
Qty Unit Price (Inc VAT)
1+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well NID35-5 is a DC/DC converter providing a single output with a current rating of 3.5 A and power of 17.5 W. It efficiently converts direct current for various applications needing stable power output. Typically, it is used in electronics where reliable power conversion is crucial, such as telecommunications and industrial equipment.
Output Voltage 5V DC
Input Voltage Range 53V DC
Power Rating 35 W
Output Current 3.5A
Connection Pins
Dim (L x W x H) 50.8 x 13 x 11 mm
Efficiency (max.) 93%
Height 11mm
Length 50.8mm
Max. output current 3.5A
Min. input voltage 10.5V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -30°C
Power 17.5W
PSU features DC-to-DC converter
Type DC/DC converter
Width 13mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot