Mean Well NGE45I12-P1J PSU fixed voltage 45W DC 1 pc LPS compatible

MPN
NGE45I12-P1J
Brand
Mean Well
EAN-13
4021087099400
Order Code
05-1249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE45I12-P1J is a fixed voltage mains power supply with a 45 W power rating, providing reliable and stabilised output for consistent device performance. It is designed for use in various applications where a stable 12V output is required, such as powering small electronic devices or low-power industrial equipment. This mains adapter features a quick-release adapter for convenience in installations and maintenance.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Quick-release adapter
Dim (L x W x H) 60.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 60.0mm
Maximum Operating Temperature 70°C
MTBF 749900h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 12V DC
Power 45W
Weight 196.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot