Mean Well MPM-90-48ST SMPSU 48 V DC 1.88 A 90.2 W 1 pc

MPN
MPM-90-48ST
Brand
Mean Well
EAN-13
4021087069724
Order Code
05-1204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-90-48ST is a printed circuit board switch mode power supply unit (SMPSU). It operates at a voltage of 48 V DC with a current rating of 1.88 A, providing a total power output of 90.2 W. This power supply unit is typically used in applications requiring a compact and efficient power solution for PCB mounting with solder lugs.
Type SMPSU
Nominal value output current 1 1.88A
Number of Outputs 1
Power Rating 90.2W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 1.88A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 570500h
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 48V
Nominal value output voltage 3 48V
Operating temperature (min.) -30°C
Output voltage stabilized 48V
PFC No
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Voltage type (supply voltage) 48V
Weight 219g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot