Mean Well MPM-90-24ST SMPSU 24 V DC 3.75 A 90 W 1 pc

MPN
MPM-90-24ST
Brand
Mean Well
EAN-13
4021087069717
Order Code
05-1202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.68
5+ £30.72
10+ £29.78
25+ £28.81
50+ £27.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-90-24ST is a printed circuit board power supply unit featuring 24 V DC output at 3.75 A with a total of 90 W power output. It is a switch-mode power supply unit that is designed for PCB mounting and comes equipped with solder lugs for secure connection. This power supply is ideal for various industrial and electronic applications, providing efficient power conversion where reliable voltage and current are essential.
Type SMPSU
Nominal value output current 1 3.75A
Number of Outputs 1
Power Rating 90W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 3.75A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 570500h
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Operating temperature (min.) -30°C
Output voltage stabilized 24V
PFC No
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Screw terminal
Voltage type (supply voltage) 24V
Weight 219g
Width 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot