Mean Well MPM-45-48 PSU 48V DC 45.1W 1pc for print applications

MPN
MPM-45-48
Brand
Mean Well
EAN-13
4021087069496
Order Code
05-1187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well MPM-45-48 is a PCB mount AC/DC power supply unit that provides a 48 V DC output with a power rating of 45.1 W. It is equipped with solder lugs for secure connections and is suitable for circuit board applications. This PSU is typically used in industrial automation, instrumentation, and telecommunications equipment.
Type AC/DC PSU (print)
Nominal value output current 1 0.94A
Number of Outputs 1
Power Rating 45.1W
Depth 87mm
Dimensions (L x W x H) 87 x 52 x 29.5mm
Efficiency 92%
Height 29.5mm
Input frequency 47-63Hz
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 200 ppmV
Type of electric connection Pins
Weight 185g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot