Mean Well MFM-15-12 MFM series SMPSU 12V 1.25A 15W medical-grade power supply

MPN
MFM-15-12
Brand
Mean Well
EAN-13
4021087048989
Order Code
05-1150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.03
5+ £11.66
10+ £11.32
25+ £10.94
50+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well MFM-15-12 is a printed circuit board power supply unit capable of delivering 12 V DC at 1.25 A with a total power output of 15 W. This SMPSU is designed for PCB mounting and features solder pins for secure connections. It is typically used in applications requiring compact and efficient voltage regulation, such as industrial equipment and electronic devices.
Type SMPSU
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 15W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Max. output current 1 1.25A
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Number of Inputs 1
Output voltage stabilized 12V
PFC No
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Type of electric connection Solder pins
Voltage type (supply voltage) 12V
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot