Mean Well LRS-75-36 LRS series power supply 36V 2.1A 75.6W compact design

MPN
LRS-75-36
Brand
Mean Well
EAN-13
4021087027632
Order Code
05-1089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.61
5+ £13.90
10+ £13.19
25+ £12.44
50+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Mean Well LRS-75-36 is a switch-mode power supply unit (SMPSU) delivering 36 V DC at 2.1 A with a power output of 75.6 W. This compact PCB-mountable power supply is suitable for applications requiring efficient power distribution on circuit boards. It is often used in industrial automation, control systems, and other environments where reliable power is essential.
Output Current 2.1A
Power Rating 75.6W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 105 x 105 x 35 mm
Height 35mm
Inputs 1
Length 105mm
Max. power 75.6W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 36V DC
Type SMPSU
Weight 300g
Width 105mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot