Easter Opening Hours and Delivery Dates here

Mean Well LRS-35-12 SMPSU 12V 3A 36W closed design low profile

Order Code:

05-1076

Brand: Mean Well MPN: LRS-35-12

Discontinued


The Mean Well LRS-35-12 is a switch mode power supply unit delivering 12 V DC at 3 A for a total power of 36 W. It features a compact design suitable for PCB mounting with solder lugs, providing efficient power conversion in a variety of electronic applications. It is commonly used in industrial automation, telecommunications, and general electronic projects requiring a stable DC voltage source.
Type SMPSU
Output Voltage 12V DC
Output Current 3A
Number of Outputs 1
Power Rating 36W
Dim (L x W x H) 99 x 82 x 30 mm
Height 30mm
Input voltage (max.) 264V AC
Inputs 1
Length 99mm
Max. output current 3A
Max. power 36W
Min. input voltage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Width 82mm

Trustpilot