Easter Opening Hours and Delivery Dates here

Mean Well LRS-150F-48 SMPSU 48V DC 3.3A 158.4W AC-DC converter

Order Code:

16-9248

Brand: Mean Well MPN: LRS-150F-48 EAN-13: 4711287434858
Qty Unit Price (Inc VAT)
1+ £33.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Mean Well LRS-150F-48 is a robust switch mode power supply unit designed for efficient and reliable performance in various electronic applications. This model provides a stable output of 48 V DC at a current of 3.3 A, with a total power output of up to 158.4 W, making it suitable for powering a variety of electronic devices that require consistent voltage levels. Engineered for versatility, it features a compact design and high efficiency, which makes it ideal for integration into industrial automation systems, LED lighting systems, and communications equipment. The unit's construction includes overvoltage, overload, and short circuit protection, ensuring durability and safety in demanding environments. The MW Mean Well LRS-150F-48's specifications and build quality make it a preferred choice for engineers seeking reliable power solutions in commercial and industrial settings.
Output Voltage 48V DC
Dimensions (L x W x H) 170 x 80 x 30 mm
Height 30mm
Input voltage (max.) 264V AC
Inputs 1
Length 170mm
Max. output current 3.3A
Max. power 158.4W
Min. input voltage 85V AC
No. of Inputs 1
No. of outputs 1
Output current (max.) - rounded 3.3A
Output voltage (max.) 48V DC
Power 158.4W
Product Type SMPSU
Type closed
Weight 410g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot