Mean Well LRS-150-36 SMPSU 36V 4.3A 154.8W closed design low profile

MPN
LRS-150-36
Brand
Mean Well
EAN-13
4021087027878
Order Code
05-1070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Mean Well LRS-150-36 is a Switch Mode Power Supply Unit (SMPSU) providing 36 V DC output at 4.3 A, with a total power output of 154.8 W. This printed circuit board power supply unit is typically used for industrial automation, LED lighting, and communication equipment. It features a compact design with solder lugs for PCB mounting, ideal for integration into various electronic applications.
Output Voltage [DC] 36V
Output Current 4.3A
Power Rating 154.8W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 165 x 100 x 40 mm
Height 40mm
Inputs 1
Length 165mm
Max. power 154.8W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 36V DC
Type SMPSU
Weight 480g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot