Mean Well LPV-60-5 LED transformer 5V DC 40W IP67 short circuit protection

Image Representative of Range

Mean Well LPV-60-5 LED transformer 5V DC 40W IP67 short circuit protection

MPN
LPV-60-5
Brand
Mean Well
EAN-13
4021087006828
Order Code
05-1059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Mean Well LPV-60-5 is a constant voltage LED transformer designed to deliver 40 W at 5 V DC with a current range of 0 to 8 A. It features surge protection and is used primarily for LED lighting applications, including powering LED strips and maintaining consistent performance. This non-dimmable unit comes with an open end cable, making it suitable for various indoor installations.
Type LED transformer
Output Voltage 5V DC
Max Output Power 40W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 162 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 162mm
Max. output current 8A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Weight 400g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot