Christmas Opening Hours and Delivery Dates here
Mean Well LPV-100-5 transformer 60W 5V DC IP67 surge & overload protection

Image Representative of Range

Mean Well LPV-100-5 transformer 60W 5V DC IP67 surge & overload protection

Order Code:

05-1047

Brand: Mean Well MPN: LPV-100-5 EAN-13: 4021087006972
Qty Unit Price (Inc VAT)
1+ £45.95
5+ £43.66
10+ £41.35
25+ £39.06
50+ £37.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well LPV-100-5 LED transformer provides a constant voltage of 5 V DC with a power rating of 60 W and current range from 0 to 12 A. It features a power factor correction circuit and surge protection, ensuring reliable operation in LED strip and LED power supply applications. This non-dimmable LED driver is suitable for powering LED strips in a variety of lighting setups.
Type LED transformer
Output Voltage 5V DC
Max Output Power 60W
Output Current 0A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 190 x 52 x 37 mm
Height 37mm
IP Rating IP67
Length 190mm
Max. output current 12A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot