Mean Well Lpf-60D-30 LED Driver 60W 2A 18-30V DC Dimmable With Pfc And Surge P

MPN
LPF-60D-30
Brand
Mean Well
EAN-13
4711287458922
Order Code
16-9246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £37.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Mean Well LPF-60D-30 is an LED driver designed to deliver reliable and efficient power for various lighting applications. This device provides a constant voltage and constant current supply, with specifications of 60 watts and 2 amperes, operating within an 18 to 30 V DC range. It is distinguished by its dimmable capabilities, integrating a power factor correction (PFC) circuit and surge protection, which are critical for maintaining performance stability and safeguarding against electrical faults. This LED driver is typically employed in architectural lighting, signage illumination, and other installations requiring robust and adjustable LED power delivery. Its engineered design ensures compatibility with diverse LED fixtures, making it a versatile component in professional lighting solutions.
Type LED driver
Output Voltage 18V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 43.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 2A
Max. power 60W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 60 W (max)
Protection Class II
Weight 450.00g
Width 43.50mm

Reviews

Be the first to submit a review

Trustpilot