Mean Well LPF-40D-12 LED driver 40W 12V dimmable IP67 surge protection

MPN
LPF-40D-12
Brand
Mean Well
EAN-13
4021087007542
Order Code
05-1031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.25
5+ £31.46
10+ £30.63
25+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-40D-12 LED driver is a constant current and constant voltage LED transformer with a 40 W power rating and a 3.34 A current rating at 7.2 - 12 V DC. It features dimmable capabilities, a PFC circuit, and surge protection, making it suitable for various LED applications. Typical uses include supporting LED strips and other lighting installations requiring reliable and adaptable power control.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 40W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 43.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 3.34A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.34A
Protection Class II
Weight 450.00g
Width 43.50mm

Reviews

Be the first to submit a review

Trustpilot