Easter Opening Hours and Delivery Dates here

Mean Well LPF-25D-24 LED driver 25.2W 1.05A dimmable IP67 PFC

Order Code:

05-1027

Brand: Mean Well MPN: LPF-25D-24 EAN-13: 4021087007696
Qty Unit Price (Inc VAT)
1+ £36.07
5+ £34.27
10+ £33.06
25+ £32.15
50+ £30.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Mean Well LPF-25D-24 LED driver is a constant voltage and constant current transformer with a power rating of 25.2 watts and a current of 1.05 amps, operating in a range from 13.2 to 24 volts DC. Notable features include its dimmable capability, power factor correction (PFC) circuit, and surge protection. It is typically used in LED strip lighting applications where stable and efficient power delivery is essential.
Type LED driver
Output Voltage 13.2V DC
Max Output Power 25.2W
Output Current 1.05A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 148.00 x 40.00 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 148.00mm
Max. output current 1.05A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot