Mean Well LPF-25D-12 LED driver 25.2W 2.1A 12V DC dimmable IP67

MPN
LPF-25D-12
Brand
Mean Well
EAN-13
4021087007726
Order Code
05-1026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £27.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well LPF-25D-12 LED driver is a constant voltage and constant current transformer providing 25.2 W at 2.1 A with a 6.6 - 12 V DC dimmable output. It includes a PFC circuit and surge protection, ensuring reliable performance. This LED driver is ideal for powering LED strips and other LED lighting applications.
Type LED driver
Output Voltage 6.6V DC
Max Output Power 25.2W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 148.00 x 40.00 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 148.00mm
Max. output current 2.1A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.1A
Protection Class II
Weight 360.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot