Mean Well LPF-16D-24 LED driver 24V 0.8A dimmable PFC IP30 surge protection

MPN
LPF-16D-24
Brand
Mean Well
EAN-13
4021087007900
Order Code
05-1023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.38
5+ £18.46
10+ £18.37
25+ £18.25
50+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-16D-24 LED driver is a dimmable LED transformer offering a constant current of 16.08 W and 0.8 A, with an output voltage range of 13.2 - 24 V DC. This unit features a PFC circuit and includes surge protection, making it ideal for LED strips and similar applications. Its robust construction and reliable performance make it suitable for both commercial and residential lighting systems.
Type LED driver
Output Voltage 13.2V DC
Max Output Power 16.08W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 148.00 x 40.00 x 32.00 mm
Height 32.00mm
IP Rating IP30
Length 148.00mm
Max. output current 0.8A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 800mA
Protection Class II
Weight 214.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot