Mean Well LDD-300LS LED driver constant current 300mA 2-28V dimmable

Image Representative of Range

Mean Well LDD-300LS LED driver constant current 300mA 2-28V dimmable

MPN
LDD-300LS
Brand
Mean Well
EAN-13
4021087058421
Order Code
05-0993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well LDD-300LS is a dimmable LED driver designed for constant current applications with a rating of 300 mA and a voltage range of 2 to 28 V DC. This driver is ideal for powering and controlling LED strips, providing efficient and reliable performance in lighting systems. It is commonly used in various indoor and outdoor lighting installations where precise illumination control is required.
Type LED driver
Output Voltage 2V DC
Input Voltage 32V DC
Colour Black
Dimensions (L x W x H) 25.4 x 10.5 x 9.3 mm
Height 9.3mm
IP Rating IP67
LED driver features dimmable
Length 25.4mm
Max. output current 300mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 9V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 300mA
Test mark EAC, CE
Weight 3.4g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot