Mean Well LCM-40BLE LED Transformer 42W 1.05A 2-100V Dimmable

Order Code:

05-0969

Brand: Mean Well MPN: LCM-40BLE EAN-13: 4021087058605
Qty Unit Price (Ex VAT)
1+ £68.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

The Mean Well LCM-40BLE LED transformer delivers 42 watts of power with a current rating of 1.05 A and voltage range from 2 to 100 V. It is dimmable and suitable for controlling LED strips, providing precise and flexible illumination solutions. This LED driver is ideal for professional lighting systems where energy efficiency and adaptability are essential.
Type LED transformer
Output Voltage 2V
Max Output Power 42W
Output Current 1.05A
Connection Plug & Clip
Dimensions (L x W x H) 123.5 x 81.5 x 23 mm
Height 23mm
LED driver features dimmable
Length 123.5mm
Max. output current 1.05A
Max. temperature +90°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Width 81.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot