Christmas Opening Hours and Delivery Dates here

Mean Well IRM-03-5 PSU 5V DC 600mA 3W compact low consumption EN certified

Order Code:

05-0931

Brand: Mean Well MPN: IRM-03-5 EAN-13: 4021087034548

Discontinued


The Mean Well IRM-03-5 is an AC/DC printed circuit board power supply unit delivering 5 V DC at 600 mA with a power output of 3 W. This compact and efficient PSU is designed for PCB mounting and is equipped with solder lugs for easy installation. Ideal for powering low-power electronics and providing stable voltage in embedded systems.
Number of Outputs 1
Output Power Max 3W
Output Voltage 5V DC
Output Current 600mA
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Connection Pins
Consumption (standby) 75mW
Efficiency to 72%
Height 15mm
Input Frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 600mA
Min. input voltage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (max.) +85°C
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 100 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Width 22.2mm

Trustpilot