Mean Well HLN-60H-30A LED driver 60W dimmable 18-30V DC IP64 surge protection

Image Representative of Range

Mean Well HLN-60H-30A LED driver 60W dimmable 18-30V DC IP64 surge protection

MPN
HLN-60H-30A
Brand
Mean Well
EAN-13
4021087008860
Order Code
05-0879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £55.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well HLN-60H-30A LED driver is a versatile power supply unit providing constant current and constant voltage output, with a power rating of 60 W and a current of 2 A for 18 - 30 V DC applications. Key features include a PFC circuit, surge protection, and dimmability, making it suitable for LED lighting, specifically in furniture applications. This LED driver is designed to ensure reliability and efficiency, aiding in the seamless operation of LED strips and
Type LED driver
Output Voltage 18V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 161 x 61.5 x 35 mm
Height 35mm
IP Rating IP64
Length 161mm
Max. output current 2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Weight 350g
Width 61.5mm

Reviews

Be the first to submit a review

Trustpilot