Mean Well HLG-60H-48A LED driver 62W 48V IP65 adjustable PFC surge protect

Image Representative of Range

Mean Well HLG-60H-48A LED driver 62W 48V IP65 adjustable PFC surge protect

MPN
HLG-60H-48A
Brand
Mean Well
EAN-13
4021087009225
Order Code
05-0871
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.19
5+ £29.48
10+ £29.31
25+ £29.13
50+ £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well HLG-60H-48A is an LED driver operating at 48 V DC with a constant current of 1.3 A and provides 62 W of power. It features a PFC circuit and surge protection, making it suitable for LED strip lighting applications. This adjustable LED power supply is ideal for maintaining constant voltage and current in LED installations.
Type LED driver
Output Voltage 48V DC
Max Output Power 62W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 1.3A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.3A
Weight 730.00g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot