Mean Well Hlg-480H-54A LED Driver 480.6 W 54 V DC Adjustable Surge Protection

MPN
HLG-480H-54A
Brand
Mean Well
EAN-13
4711287451619
Order Code
16-9240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £193.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mean Well HLG-480H-54A LED driver is a robust power supply unit designed for use in demanding outdoor environments, supplying a constant voltage and constant current of 54 V DC with a power output of 480.6 W. This driver features an adjustable output capability, allowing for precise control of LED applications, and incorporates a Power Factor Correction (PFC) circuit, enhancing its efficiency and suitability for energy-conscious designs. It includes integrated surge protection and overvoltage safeguards, ensuring reliable operation and longevity in varied conditions. Typical applications for the Mean Well HLG-480H-54A encompass street lighting, horticultural lighting, and other high-power LED setups requiring reliable, steady power. The driver’s built-in protection mechanisms and outdoor-rated construction make it an ideal choice for engineers designing lighting systems exposed to the elements.
Type LED driver
Output Voltage 54V DC
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.3 mm
Height 38.3mm
Inputs 1
IP Rating IP65
Length 244.2mm
Max. output current 8.9A
Max. power 480.6W
Max. temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Minimum Operating Temperature -40°C
No. of Inputs 1
No. of outputs 1
Output Current 480.6 W (max)
Protection Class I
Weight 2.800g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot