Mean Well Hlg-480H-48 LED Driver 480W 10A 24-48V DC Outdoor Not Dimmable

MPN
HLG-480H-48
Brand
Mean Well
EAN-13
4711287451558
Order Code
16-9239
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £122.44 £122.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Mean Well HLG-480H-48 is a robust LED driver designed to deliver a power output of up to 480 watts with a constant voltage and constant current mode, supplying 10 amperes across a range of 24 to 48 volts DC. Engineered for outdoor applications, this driver features a power factor correction (PFC) circuit and is equipped with surge protection to enhance its reliability and longevity in demanding environments. It is not dimmable, making it suitable for fixed lighting installations where consistent output is crucial. The HLG-480H-48 is ideal for use in architectural and industrial lighting systems, as well as street and flood lighting, where resilience to harsh weather conditions is required.
Type LED driver
Output Voltage 24V DC
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.3 mm
Height 38.3mm
Inputs 1
IP Rating IP67
Length 244.2mm
Max. output current 10A
Max. power 480W
Max. temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Minimum Operating Temperature -40°C
No. of Inputs 1
No. of outputs 1
Output Current 480 W (max)
Protection Class I
Weight 2.800g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot