Christmas Opening Hours and Delivery Dates here

Mean Well HLG-320H-C2100B LED driver 319.2W IP67 dimmable outdoor use.

Order Code:

05-0842

Brand: Mean Well MPN: HLG-320H-C2100B EAN-13: 4021087036368
Qty Unit Price (Inc VAT)
1+ £105.34
5+ £102.17
10+ £99.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well HLG-320H-C2100B is a LED driver that provides a constant voltage output of 76 - 152 V DC at 2100 mA, with a power rating of 319.2 W. It features a 3-in-1 dimmer, making it suitable for outdoor use and installation on flammable surfaces and furniture. Its design incorporates a PFC circuit and surge protection, making it ideal for powering LEDs in various lighting applications.
Type LED driver
Output Voltage 76V DC
Max Output Power 319.2W
Output Current 2.1A
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP67
Length 252mm
Max. output current 2100mA
Max. temperature +85°C
Min. input voltage 90V AC
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot