Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mean Well HLG-320H-12B 264W 12V IP67 Dimmable LED Power Supply

Mean Well HLG-320H-12B 264W 12V IP67 Dimmable LED Power Supply

Order Code:  

85-3888

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: HLG-320H-12B  Copy to clipboard
 Report an error

Discontinued

The Mean Well HLG-320H-12B is a 264W Single Output Switching Power Supply from the HLG-320H Series. This Power Supply has a built-in active PFC function and features a wide input range of 90 to 305V AC. In addition, this power supply is IP65 rated (denoted by the B in the Manufacturer's part number). A constant current level is adjustable through output cable with 1 to 10V DC or PWM signal or resistance.

Users can adjust the DC output voltage range from 90% to 110% and the current range from 50% to 100% by removing the rubber stopper on the cover. In order to fit the PSU in with the outdoor harsh environment, an Aluminium Case and stainless screws are part of the design of the HLG-320H Series. The PSU has the functions of protection for short circuit, over voltage, overload, and over temperature and is cooled by free air convection.

This high efficiency power supply is very suitable for LED street lighting, LED spotlight, outdoor electric display, LED decorative lighting, indoor and outdoor LED lighting. They are also good for general applications for outdoor environments with high dust and moisture.


  • Universal AC input/ Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 95%
  • Protections: Short circuit/ Over current/ Over voltage/ Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 design for indoor or outdoor installations
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaries
  • Three in one dimming function (1 to 10V DC or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet location
  • 5 years warranty
  • Supplied with 264W rated power
  • Supplied with 12V DC output voltage
  • Input Voltage 90 to 305/127 to 431V
    Output Current 22A
    Output Voltage 12V
    Input Power 264W

    Reviews


    Be the first to submit a review