Mean Well HLG-320H-12AB LED driver dimmable 264W outdoor adjustable

MPN
HLG-320H-12AB
Brand
Mean Well
EAN-13
4021087049474
Order Code
05-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £86.56
5+ £84.31
10+ £83.84
25+ £83.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-12AB is a dimmable LED driver with a constant voltage output of 264 W, supporting a voltage range of 10.8 - 13.5 V DC and a current range of 11 - 22 A. This driver is designed for outdoor use, featuring a 3-in-1 dimmer, adjustable settings, PFC circuit, surge protection, and overvoltage protection. Suitable for use on furniture and flammable surfaces,
Type LED driver
Output Voltage 10.8V DC
Max Output Power 264W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 22A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 11A
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 1880g
Width 90mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot