Christmas Opening Hours and Delivery Dates here
Mean Well HLG-240H-48A LED driver 240W 48V DC surge protection PFC

Image Representative of Range

Mean Well HLG-240H-48A LED driver 240W 48V DC surge protection PFC

Order Code:

05-0815

Brand: Mean Well MPN: HLG-240H-48A EAN-13: 4021087009843
Qty Unit Price (Inc VAT)
1+ £84.43
5+ £75.97
10+ £72.60
25+ £70.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Mean Well HLG-240H-48A is an LED driver providing a constant voltage and current output of 240 W, 5 A, and 48 V DC. It includes a power factor correction circuit, surge protection, and is adjustable for precision lighting control. Typical applications include powering LED strips and other LED lighting installations.
Type LED driver
Output Voltage 48V DC
Max Output Power 240W
Output Current 5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 244.20mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot