Mean Well HLG-185H-24AB LED driver 187.2W dimmable PFC outdoor use

MPN
HLG-185H-24AB
Brand
Mean Well
EAN-13
4021087049504
Order Code
05-0797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £73.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Mean Well HLG-185H-24AB is a dimmable LED driver with a constant voltage output of 22 - 27 V DC and a current rating of 3.9 - 7.8 A. It features a 3-in-1 dimmer, PFC circuit, and surge protection, making it suitable for outdoor use and use on flammable surfaces. Typical applications include powering LED strips and LED lighting in furniture and other installations requiring surge protection and adjustable dimming
Type LED driver
Output Voltage 22V DC
Max Output Power 187.2W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 228mm
Max. output current 7.8A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.9A
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 1150g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot