Mean Well HLG-185H-24 LED driver 187W 24V DC PFC surge protection

Image Representative of Range

Mean Well HLG-185H-24 LED driver 187W 24V DC PFC surge protection

MPN
HLG-185H-24
Brand
Mean Well
EAN-13
4021087010283
Order Code
05-0795
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mean Well HLG-185H-24 LED driver provides constant voltage and constant current, delivering 187 W at 7.8 A and 24 V DC. It features a power factor correction circuit and surge protection. This LED transformer is typically used in LED strip lighting and other LED power supply applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 187W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 7.8A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 7.8A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot