Mean Well HLG-150H-48A LED driver 48V DC 153W 3.2A PFC protection aluminium

Image Representative of Range

Mean Well HLG-150H-48A LED driver 48V DC 153W 3.2A PFC protection aluminium

MPN
HLG-150H-48A
Brand
Mean Well
EAN-13
4021087010382
Order Code
05-0793
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £48.71
5+ £46.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mean Well HLG-150H-48A is an LED driver providing constant voltage and current with 153 W power output at 3.2 A and 48 V DC. It features a PFC circuit and surge protection, making it suitable for reliable operation in various lighting applications such as LED strips and LED lighting systems. This adjustable power supply unit is commonly used in outdoor and industrial environments where durable and efficient power solutions are required.
Type LED driver
Output Voltage 48V DC
Max Output Power 153W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 3.2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.2A
Weight 1233.33g
Width 68.00mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot