Mean Well GST36E24-P1J PSU 24V 1500mA 36W Europlug Energy Level VI

MPN
GST36E24-P1J
Brand
Mean Well
EAN-13
4021087028592
Order Code
05-0699
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.07
5+ £15.61
10+ £15.11
25+ £14.65
50+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The Mean Well GST36E24-P1J is a mains power supply unit offering a fixed voltage of 24 V DC with a current rating of 1500 mA and a power output of 36 W. This stabilised power supply is well-suited for applications requiring a reliable and consistent power source. It is typically used in electronic devices requiring a steady 24 V DC input.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Output Current 1.5A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 1500mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Power 36W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot