Mean Well GST36B48-P1J PSU 48V 36W AC/DC bench/mains reliable power

MPN
GST36B48-P1J
Brand
Mean Well
EAN-13
4021087077484
Order Code
05-0697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Mean Well GST36B48-P1J is an AC/DC bench power supply unit with an output of 48 V and 36 W. It is designed for use in various electronic testing and development applications. This desk PSU is suitable for powering small devices and providing stable voltage output in laboratory settings.
Type AC/DC bench/mains PSU
Input Voltage 264V AC
Output Voltage 48V
Plug Type 5.5/2.1 coaxial connector
Output Current 0.75A
Power Rating 36W
Connections IEC-320 C8
Height 33mm
Length 79mm
Number of Outputs 1
Weight 203g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot