Easter Opening Hours and Delivery Dates here

Mean Well GST280A24-C6P bench PSU 24V DC 11.67A 280.08W ErP compliant

Order Code:

05-0692

Brand: Mean Well MPN: GST280A24-C6P EAN-13: 4021087028646
Qty Unit Price (Inc VAT)
1+ £101.95
5+ £98.90
10+ £95.84
25+ £92.77
50+ £89.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Output Current 11.67A
Power Rating 280.08W
Height 35mm
Input voltage (max.) 264V AC
Inputs 1
Length 220mm
Max. output current 11.67A
Max. power 280.08W
Min. input voltage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot