Mean Well GST160A15-R7B PSU 15V DC 9.6A 144W switching ErP compliant

MPN
GST160A15-R7B
Brand
Mean Well
EAN-13
4021087028943
Order Code
05-0667
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £93.31
5+ £88.66
10+ £83.99
25+ £79.31
50+ £76.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 15V DC
Plug Type Mini DIN plug (4-pin)
Output Current 9.6A
Power Rating 144W
Height 45mm
Inputs 1
Length 215mm
Max. output current 9.6A
Max. power 144W
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 660g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot