Mean Well GSM90A48-P1M GSM 90A bench PSU 48V 1.87A 90W medical use

MPN
GSM90A48-P1M
Brand
Mean Well
EAN-13
4021087036696
Order Code
05-0657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £35.23
5+ £33.28
10+ £31.71
25+ £29.98
50+ £28.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 48V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 1.87A
Power Rating 90W
EuP Status Level VI
Height 32mm
Inputs 1
Length 145mm
Max. output current 1.87A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 450g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot