Mean Well GSM90A12-P1M GSM90A Bench PSU 12V 6.67A 80W medical-grade PSU

MPN
GSM90A12-P1M
Brand
Mean Well
EAN-13
4021087036733
Order Code
05-0655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £35.05
5+ £33.12
10+ £31.53
25+ £29.80
50+ £28.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 6.67A
Power Rating 80W
EuP Status Level VI
Height 32mm
Inputs 1
Length 145mm
Max. output current 6.67A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 450g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot