Mean Well GSM60B12-P1J GSM series bench PSU 12V 5A 60W medical compliant

MPN
GSM60B12-P1J
Brand
Mean Well
EAN-13
4021087036788
Order Code
05-0643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £43.85
5+ £41.60
10+ £39.46
25+ £37.25
50+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 60W
EuP Status Level VI
Height 31.5mm
Inputs 1
Length 125mm
Max. output current 5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 320g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot