Mean Well GSM40A12-P1J GSM Bench PSU 12V 3.34A 40W Medical Use

Image Representative of Range

Mean Well GSM40A12-P1J GSM Bench PSU 12V 3.34A 40W Medical Use

MPN
GSM40A12-P1J
Brand
Mean Well
EAN-13
4021087022323
Order Code
05-0634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £17.49
5+ £16.95
10+ £16.46
25+ £15.97
50+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12v dc
Plug Type 5.5/2.1 coaxial connector
Output Current 3.34A
Power Rating 40W
Connection Cable + connector
Height 31.50mm
Length 125.00mm
Max. output current 3.34A
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 325.50g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot