Mean Well GSM25B24-P1J Bench PSU 24V 1.04A 25W Fixed Voltage

MPN
GSM25B24-P1J
Brand
Mean Well
EAN-13
4021087101462
Order Code
19-3334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.61 £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Mean Well GSM25B24-P1J is a robust bench power supply unit designed for delivering a fixed output voltage of 24 V with a current rating of 1.04 A, making it suitable for applications requiring a stable power source. The unit provides a total power output of 25 W and ensures high efficiency and reliable performance, which is essential for precision testing and development environments. This power supply is particularly well-suited for electronics test benches, laboratory setups, and industrial equipment testing, where consistent and dependable voltage output is critical. The GSM25B24-P1J meets stringent engineering standards, offering a trustworthy solution for supplying power to various electrical devices and circuits.
Type Bench PSU (fixed voltage)
Output Current 1A
Height 33mm
Inputs IEC-320 C8
Length 79mm
Max. output current 1.04A
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.04A
Output Voltage 24V
Power 25W
Product Type Bench PSU (fixed voltage)
Weight 235g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot