Christmas Opening Hours and Delivery Dates here

Mean Well GSM18E09-P1J GSM 18 E PSU; 9V DC 2A 18W Euro plug medical grade

Order Code:

05-0618

Brand: Mean Well MPN: GSM18E09-P1J EAN-13: 4021087037082

Discontinued


The Mean Well GSM18E09-P1J Mains PSU is a fixed voltage power supply delivering 9 V DC at 2 A with a total power output of 18 W. It is stabilised and designed for consistent voltage output, making it suitable for powering small electronic devices and toys. Its compact design and reliable performance cater to applications requiring steady power from a mains adapter.
Type Mains PSU (fixed voltage)
Output Voltage 9V DC
Cable Length 1.20m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
Height 33mm
Length 79mm
Max. output current 2A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Power 18W
Width 54mm

Trustpilot